Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL3301AF260QG

Tactile Switch - SPST-NO - 50mA@12VDC - 5.0mm Actuator - 260gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Tactile Switch - SPST-NO - 50mA@12VDC - 5.0mm Actuator - 260gf - SMD Gullwing - Silver Plated Contacts - -40°C to 85°C
Search Keywords: TL3301AF260QG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: TL3301AF260QG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Dimension: 6 x 10 x 5 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 2.55 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TL3301AF260QG RoHS compliant?
Yes, TL3301AF260QG is RoHS compliant.
What is the lead time for TL3301AF260QG?
The standard lead time for TL3301AF260QG is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,270
Can Ship immediately
Minimum Order Quantity:
1200
Order Increment:
1200
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,200
$0.1600
3,600
$0.1542
6,000
$0.1514
8,400
$0.1496
10,800
$0.1483
25,200
$0.1438
50,400
$0.1401
100,800 +
$0.1369
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!