- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL3300DF320Q
Description
+
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 3.14N SMD
Search Keywords: TL3300DF320Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL3300DF320Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
700 -
Dimension:12mm x 15mm x 4.6 mm
-
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:3.14 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
700
$0.3750
1,400
$0.3582
2,800
$0.3143
5,600
$0.2740
7,700
$0.2733
10,500
$0.2466
15,400
$0.2400
25,200 +
$0.2394
Click for Quote
Log in
to unlock special pricing