Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL3300AF160Q

Switch Tactile OFF (ON) SPST Square Button Gull Wing 0.05A 12VDC 1.57N SMD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile OFF (ON) SPST Square Button Gull Wing 0.05A 12VDC 1.57N SMD
Search Keywords: TL3300AF160Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: TL3300AF160Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: VN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Dimension: 12mm x 15mm x 7.6 mm
Mounting: Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: Off (On)
Actuator Style: Square Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TL3300AF160Q RoHS compliant?
Yes, TL3300AF160Q is RoHS compliant.
What is the lead time for TL3300AF160Q?
The standard lead time for TL3300AF160Q is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4100
1,000
$0.3714
2,500
$0.3454
5,000
$0.3366
7,500
$0.3358
10,000
$0.3349
15,000
$0.3341
25,000 +
$0.3332
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!