Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL3253BRNBGNF160Q

The TL3253BRNBGNF160Q is an illuminated tactile switch featuring integrated red and green LEDs.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
The TL3253BRNBGNF160Q is an illuminated tactile switch featuring integrated red and green LEDs.
Search Keywords: TL3253BRNBGNF160Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: TL3253BRNBGNF160Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 84
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: LED
Body Orientation: Right Angle
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TL3253BRNBGNF160Q RoHS compliant?
Yes, TL3253BRNBGNF160Q is RoHS compliant.
What is the lead time for TL3253BRNBGNF160Q?
The standard lead time for TL3253BRNBGNF160Q is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
11 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
252
$9.18
504
$4.86
756
$3.42
1,008 +
$3.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!