- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL3210AF160XR
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL3210AF160XR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL3210AF160XR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
21 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
500
$11.91
1,000
$6.28
1,500
$4.32
2,000 +
$4.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments