- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL3210AF160GQ
E-Switch
TL3210AF160GQ
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Search Keywords: TL3210AF160GQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL3210AF160GQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:5.6 x 3.4 x 3.12 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Frequently Asked Questions
Is TL3210AF160GQ RoHS compliant?
Yes, TL3210AF160GQ is RoHS compliant.
What is the lead time for TL3210AF160GQ?
The standard lead time for TL3210AF160GQ is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$7.82
1,000
$4.14
1,500
$2.91
2,000 +
$2.86
Click for Quote
Log in
to unlock special pricing