- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL3200AF160WWQ
E-Switch
TL3200AF160WWQ
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Search Keywords: TL3200AF160WWQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL3200AF160WWQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:8 x 4.5 x 2.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Frequently Asked Questions
Is TL3200AF160WWQ RoHS compliant?
Yes, TL3200AF160WWQ is RoHS compliant.
What is the lead time for TL3200AF160WWQ?
The standard lead time for TL3200AF160WWQ is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
750
$10.40
1,500
$5.49
2,250
$3.78
3,000 +
$3.70
Click for Quote
Log in
to unlock special pricing