- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TL2285EE
Description
+
Switch Push Button - ON ON - DPDT - Plunger - 0.1A - 30VDC - Latching - PC Pins - Thru-Hole.
Search Keywords: TL2285EE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL2285EE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:On On
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:8mm x 8mm x 13.5 mm
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,028
Ships today, if you order in
Minimum Order Quantity:
50
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$0.7740
250
$0.7086
500
$0.6804
1,000
$0.6522
2,500
$0.5552
5,000
$0.4713
7,500
$0.4583
10,000 +
$0.4490
Click for Quote
Log in
to unlock special pricing