- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TL2230OAF140
Description
+
Switch Tactile - DPDT - 0.1A - 30V - Through Hole.
Search Keywords: TL2230OAF140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL2230OAF140
-
Alias/AKA:TL2230OA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
271
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$0.5960
500
$0.4129
1,000
$0.4015
3,000
$0.3902
5,000
$0.3892
8,000
$0.3883
10,000
$0.3873
15,000 +
$0.3863
Click for Quote
Log in
to unlock special pricing