Available Replacements
RECOMMENDED REPLACEMENT
TL2230OAF100
TL2230OAF100

E-Switch

In Stock: 1,646

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL2230OAF100Q

Switch Push Button N.O./N.C. DPDT Rectangular Plunger 0.1A 30VAC 30VDC Momentary Contact PC Pins Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. DPDT Rectangular Plunger 0.1A 30VAC 30VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: TL2230OAF100Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    TL2230OAF100Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.1A@30VAC 30 VDC
  • Actuator Style:
    Rectangular Plunger
  • Terminal Type:
    PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TL2230OAF100Q discontinued?
Yes, TL2230OAF100Q from E-Switch is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TL2230OAF100Q?
The recommended replacement for TL2230OAF100Q is TL2230OAF100 from E-Switch, available from OnlineComponents.com.
Is TL2230OAF100Q RoHS compliant?
Yes, TL2230OAF100Q is RoHS compliant.
What is the lead time for TL2230OAF100Q?
The standard lead time for TL2230OAF100Q is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately Buy all 26 in-stock or the regular minimum order quantity of 50
Stock lot only:
26
Minimum Order Quantity:
50
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6236
50
$0.5669
250
$0.5071
500
$0.4728
1,000
$0.4190
2,500
$0.3641
5,000
$0.3168
7,500
$0.3160
10,000 +
$0.3026
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!