- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TL2230OAF100
Available Replacements
E-Switch
TL2230OAF100
Pushbutton Switch - DPDT - Standard - 30VDC - 100mA - Plunger for Cap Actuator - PC Pin - Through Hole.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pushbutton Switch - DPDT - Standard - 30VDC - 100mA - Plunger for Cap Actuator - PC Pin - Through Hole.
Search Keywords: TL2230OAF100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL2230OAF100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@30VAC 30 VDC
-
Actuator Style:Rectangular Plunger
-
Terminal Type:PC Pins
Frequently Asked Questions
What replaces TL2230OAF100?
The recommended replacement for TL2230OAF100 is TL2230OAF100Q from E-Switch, available from OnlineComponents.com.
Is TL2230OAF100 RoHS compliant?
Yes, TL2230OAF100 is RoHS compliant.
What is the lead time for TL2230OAF100?
The standard lead time for TL2230OAF100 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,646
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$0.6079
500
$0.5215
1,000
$0.4612
3,000
$0.4468
5,000
$0.4457
8,000
$0.4446
10,000
$0.4435
15,000 +
$0.4423
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT