- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TL2205OABPRB
E-Switch
TL2205OABPRB
Switch Push Button ON (ON) DPDT Plunger 0.1A 30VDC Momentary Contact Thru-Hole PC Pins Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button ON (ON) DPDT Plunger 0.1A 30VDC Momentary Contact Thru-Hole PC Pins Tray
Search Keywords: TL2205OABPRB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL2205OABPRB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
126 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Plunger
-
Illumination:Red,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:8.5 x 14.2 x 21.45 mm
Product Guides
+
Frequently Asked Questions
Is TL2205OABPRB RoHS compliant?
Yes, TL2205OABPRB is RoHS compliant.
What is the lead time for TL2205OABPRB?
The standard lead time for TL2205OABPRB is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Can Ship immediately
MOQ for In Stock Qty:
126
MOQ for out of Stock Qty:
252
Order Increment:
126
11 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
126
$1.94
252
$1.82
504
$1.76
756
$1.69
1,008 +
$1.67
Click for Quote
Log in
to unlock special pricing