- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TL2205EEBPRA
Description
+
Switch Push Button ON (ON) DPDT Plunger 0.1A 30VDC Momentary Contact Thru-Hole PC Pins Tray
Search Keywords: TL2205EEBPRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL2205EEBPRA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:On Off
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Plunger
-
Illumination:Red,LED
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:8.5 x 13.8 x 19.65 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
882
Order Increment:
63
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
882
$2.649
1,764
$1.402
2,646
$0.987
3,528 +
$0.967
Click for Quote
Log in
to unlock special pricing