Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL2201OAYA

Switch Push Button N.O./N.C. DPDT Square Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. DPDT Square Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: TL2201OAYA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: TL2201OAYA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 700
Mounting: Through Hole
Pole Throw Configuration: DPDT
Bushing Type: N/R
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 0.1A@30 VDC
Actuator Style: Square Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Dimension: 8.5 x 8.5 x 14.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TL2201OAYA RoHS compliant?
Yes, TL2201OAYA is RoHS compliant.
What is the lead time for TL2201OAYA?
The standard lead time for TL2201OAYA is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,154
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4560
250
$0.4357
700
$0.4228
1,400
$0.4140
2,800
$0.4053
5,600
$0.3505
7,700
$0.3470
15,400 +
$0.3393
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!