- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TL2201OAXA
Description
+
Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: TL2201OAXA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL2201OAXA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:8.5 x 8.5 x 14 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Minimum Order Quantity:
50
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
50
$0.4560
250
$0.4357
700
$0.4228
1,400
$0.4140
2,800
$0.4053
5,600
$0.3505
7,700
$0.3470
15,400 +
$0.3393
Click for Quote
Log in
to unlock special pricing