- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TL2201EEZB
E-Switch
TL2201EEZB
Switch Push Button N.O./N.C. DPDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. DPDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole
Search Keywords: TL2201EEZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL2201EEZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Square Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:8.5 x 8.5 x 15 mm
Frequently Asked Questions
Is TL2201EEZB RoHS compliant?
Yes, TL2201EEZB is RoHS compliant.
What is the lead time for TL2201EEZB?
The standard lead time for TL2201EEZB is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,606
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
875
15 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$0.8591
50
$0.7810
250
$0.6970
500
$0.6250
875
$0.6000
1,750
$0.5970
2,625
$0.5640
3,500 +
$0.5310
Click for Quote
Log in
to unlock special pricing