- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- TL2201EEZA
Description
+
Switch Push Button N.O./N.C. DPDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole
Search Keywords: TL2201EEZA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL2201EEZA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Square Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:8.5mm x 8.5mm x 15 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,861
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
875
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$0.9195
250
$0.9172
500
$0.9149
875
$0.9126
1,750
$0.5616
2,625
$0.4446
3,500 +
$0.4357
Click for Quote
Log in
to unlock special pricing