Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL2201EEYA

Switch Push Button ON ON DPDT Plunger 0.1A 30VDC Latching PC Pins Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button ON ON DPDT Plunger 0.1A 30VDC Latching PC Pins Thru-Hole
Search Keywords: TL2201EEYA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: TL2201EEYA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 700
Mounting: Through Hole
Pole Throw Configuration: DPDT
Bushing Type: N/R
Switch Configuration: On On
Contact Rating @ Voltage: 0.1A@30 VDC
Actuator Style: Plunger
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Dimension: 8.5 x 8.5 x 14.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TL2201EEYA RoHS compliant?
Yes, TL2201EEYA is RoHS compliant.
What is the lead time for TL2201EEYA?
The standard lead time for TL2201EEYA is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,502
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6400
250
$0.3488
700
$0.3479
1,400
$0.3448
2,800
$0.3415
5,600
$0.3406
7,700
$0.3398
15,400 +
$0.3389
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!