- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1270F160GYQBT
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Bracket Mount/Through Hole T/R
Search Keywords: TL1270F160GYQBT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1270F160GYQBT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
300 -
Dimension:7 x 10.95 x 6.6 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
300
$11.02
600
$5.83
900
$4.10
1,200 +
$4.02
Click for Quote
Log in
to unlock special pricing