- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1260GQRBLK
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Tray
Search Keywords: TL1260GQRBLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1260GQRBLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Through Hole14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Round Button14026
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED14037
-
Body Orientation:Right Angle14029
-
Termination Style:PC Pins14059
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,310
Can Ship immediately
Minimum Order Quantity:
10
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$3.18
100
$2.57
250
$2.35
500
$2.25
1,000
$2.15
2,500
$2.04
5,000
$2.03
7,500 +
$2.02
Click for Quote
Log in
to unlock special pricing