help desk software
Image is representational - see mfr. specs

TL1240RQ1JCLR

E-Switch

Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 1.57N Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Search Keywords: TL1240RQ1JCLR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    TL1240RQ1JCLR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    368
  • Dimension:
    6 x 7.9 x 7.2 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    LED
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
25
15 Weeks can ship 3/9/26
Backorder
Price (USD)
Qty
Unit Price
25
$1.596
368
$1.239
736
$1.186
1,104
$1.168
2,576
$1.137
5,152
$0.979
7,728
$0.964
10,304 +
$0.934
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments