- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1240NQ1JWHT
Description
+
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Search Keywords: TL1240NQ1JWHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1240NQ1JWHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Dimension:6 x 7.9 x 7.2 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
565
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
50
$0.4738
250
$0.4308
800
$0.4142
1,600
$0.4053
3,200
$0.3972
5,600
$0.3513
8,000
$0.3504
15,200 +
$0.3355
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT