- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1240NQ
E-Switch
TL1240NQ
Illuminated Tact Switch - No LED - Silver - No Cap - 160gf
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Illuminated Tact Switch - No LED - Silver - No Cap - 160gf
Search Keywords: TL1240NQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1240NQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:6 x 7.9 x 7.2 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Square Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Frequently Asked Questions
Is TL1240NQ RoHS compliant?
Yes, TL1240NQ is RoHS compliant.
What is the lead time for TL1240NQ?
The standard lead time for TL1240NQ is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
984
Can Ship immediately
Minimum Order Quantity:
100
11 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
100
$0.3141
500
$0.3000
1,000
$0.2939
3,000
$0.2843
5,000
$0.2798
8,000
$0.2757
15,000
$0.2627
25,000 +
$0.2584
Click for Quote
Log in
to unlock special pricing