- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1240GQ1JCLR
Description
+
Illuminated Tact Switch - Green LED - Silver - Clear Cap - 160gf
Search Keywords: TL1240GQ1JCLR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1240GQ1JCLR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
368 -
Dimension:6 x 7.9 x 7.2 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$1.449
368
$1.113
736
$1.102
1,104
$0.985
2,576
$0.983
5,152
$0.964
7,728
$0.962
10,304 +
$0.959
Click for Quote
Log in
to unlock special pricing