- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1240BQ
E-Switch
TL1240BQ
Tactile Switch - SPST-NO - 0.05A @ 12VDC - Plunger for Cap Actuator - Illuminated With Blue LED - Top Actuated - PC Pin - Thro ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | TL1240BQ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Dimension: | 6 x 7.9 x 7.2 mm |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Plunger |
| Operating Force: | 1.57 N |
| Contact Rating @ Voltage: | 0.05@12VDC A |
| Illumination Type: | LED |
| Body Orientation: | Straight |
| Termination Style: | PC Pins |