- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1220S1NNBWTRI
Description
+
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 1.77N Thru-Hole Tray
Search Keywords: TL1220S1NNBWTRI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1220S1NNBWTRI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:7.5mm x 7.5mm x 9.9 mm
-
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Square Button
-
Operating Force:1.77 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:LED
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$4.64
50
$3.77
100
$3.76
250
$3.50
500
$3.31
1,000
$3.30
2,500
$2.82
5,000 +
$2.56
Click for Quote
Log in
to unlock special pricing