- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1140AF070Q
Description
+
Switch Tactile N.O. SPST Plunger PC Pins 0.05A 30VDC 0.69N Thru-Hole
Search Keywords: TL1140AF070Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1140AF070Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:6.2 x 6.2 x 7.35 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Plunger
-
Operating Force:0.69 N
-
Contact Rating @ Voltage:0.05@30VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$0.7615
250
$0.6387
1,000
$0.5910
3,000
$0.4863
5,000
$0.4425
8,000
$0.4290
10,000
$0.3947
15,000 +
$0.3937
Click for Quote
Log in
to unlock special pricing