- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1107BF180EQ
Description
+
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1.77N SMD Bulk
Search Keywords: TL1107BF180EQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1107BF180EQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:8.52 x 3.5 x 5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:1.77 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,110
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
5000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.7091
1,000
$0.7073
2,500
$0.7056
5,000
$0.7038
10,000
$0.3726
15,000
$0.2622
20,000 +
$0.2570
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments