- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1107BF130WQ
Description
+
Tactile Switch - SPST-NO - 0.05A @ 12VDC - Top Actuated - Rectangular Button Actuator - Non-Illuminated - PC Pin - Through Hole.
Search Keywords: TL1107BF130WQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1107BF130WQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:7.9 x 3.5 x 5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Rectangular Button
-
Operating Force:1.27 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,900
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,000
$0.1532
3,000
$0.1498
5,000
$0.1488
8,000
$0.1458
10,000
$0.1454
25,000
$0.1430
50,000
$0.1427
100,000 +
$0.1422
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments