Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL1105WF250Q

Tact Switch - Right Angle - 6mm x 6mm - 250gf - Silver

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tact Switch - Right Angle - 6mm x 6mm - 250gf - Silver
Search Keywords: TL1105WF250Q
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    TL1105WF250Q
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    8.4 x 7.15 x 7 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    2.45 N
  • Contact Rating @ Voltage:
    0.05@50VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Right Angle
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TL1105WF250Q RoHS compliant?
Yes, TL1105WF250Q is RoHS compliant.
What is the lead time for TL1105WF250Q?
The standard lead time for TL1105WF250Q is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 12/23/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.1864
3,000
$0.1783
5,000
$0.1757
8,000
$0.1732
25,000
$0.1618
50,000
$0.1614
100,000 +
$0.1597
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!