- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1105VF250QSSDOME
E-Switch
TL1105VF250QSSDOME
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.45N Bracket Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 2.45N Bracket Mount/Through Hole
Search Keywords: TL1105VF250QSSDOME
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1105VF250QSSDOME
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:8.5mm x 7.95mm x 7 mm
-
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.45 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is TL1105VF250QSSDOME RoHS compliant?
Yes, TL1105VF250QSSDOME is RoHS compliant.
What is the lead time for TL1105VF250QSSDOME?
The standard lead time for TL1105VF250QSSDOME is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
2,500
$0.2860
5,000
$0.1760
7,500
$0.1393
10,000 +
$0.1365
Click for Quote
Log in
to unlock special pricing