Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL1105TF160Q

Tact Switch - 6mm x 6mm - 160gf - Silver

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tact Switch - 6mm x 6mm - 160gf - Silver
Search Keywords: TL1105TF160Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: TL1105TF160Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 750
Dimension: 6 x 7.9 x 7.5 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Square Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@50VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TL1105TF160Q RoHS compliant?
Yes, TL1105TF160Q is RoHS compliant.
What is the lead time for TL1105TF160Q?
The standard lead time for TL1105TF160Q is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,190
Ships today, if you order in
Minimum Order Quantity:
750
Order Increment:
750
11 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.1190
1,500
$0.1177
3,000
$0.1163
5,250
$0.1153
10,500
$0.1117
25,500
$0.1100
50,250
$0.1087
100,500 +
$0.1074
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!