- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1105SF100Q
E-Switch
TL1105SF100Q
Tact Switch - Right Angle - 6mm x 6mm - 100gf - Silver
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | TL1105SF100Q |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Dimension: | 8.4 x 12.35 x 7 mm |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 0.98 N |
| Contact Rating @ Voltage: | 0.05@50VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Right Angle |
| Termination Style: | PC Pins |