- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1105JAF160R
E-Switch
TL1105JAF160R
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
Search Keywords: TL1105JAF160R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1105JAF160R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:8.4mm x 10.35mm x 7 mm
-
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Square Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@50VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is TL1105JAF160R RoHS compliant?
Yes, TL1105JAF160R is RoHS compliant.
What is the lead time for TL1105JAF160R?
The standard lead time for TL1105JAF160R is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
2,500
$2.85
5,000
$1.51
7,500
$1.04
10,000 +
$1.02
Click for Quote
Log in
to unlock special pricing