- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1105JAF160Q1RWHT
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL1105JAF160Q1RWHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1105JAF160Q1RWHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
40
$0.891
100
$0.572
250
$0.510
500
$0.471
1,000
$0.426
2,500
$0.382
5,000 +
$0.337
Click for Quote
Log in
to unlock special pricing