Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL1105JAF160Q1RBLK

Tact Switch - Right Angle - 6mm x 6mm - 160gf - Silver - Black Cap

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tact Switch - Right Angle - 6mm x 6mm - 160gf - Silver - Black Cap
Search Keywords: TL1105JAF160Q1RBLK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: TL1105JAF160Q1RBLK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 286
Dimension: 8.4 x 16.45 x 7.3 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 2.45 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Right Angle
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TL1105JAF160Q1RBLK RoHS compliant?
Yes, TL1105JAF160Q1RBLK is RoHS compliant.
What is the lead time for TL1105JAF160Q1RBLK?
The standard lead time for TL1105JAF160Q1RBLK is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
286
Order Increment:
286
11 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
286
$0.3581
1,144
$0.3078
2,574
$0.2657
5,148
$0.2268
7,722
$0.2190
10,010
$0.2027
15,158
$0.2022
25,168 +
$0.1973
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!