- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1105F160Q
E-Switch
TL1105F160Q
Tact Switch - 6mm x 6mm - 160gf - Silver
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tact Switch - 6mm x 6mm - 160gf - Silver
Search Keywords: TL1105F160Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1105F160Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Dimension:6mm x 7.9mm x 4.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@50VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is TL1105F160Q RoHS compliant?
Yes, TL1105F160Q is RoHS compliant.
What is the lead time for TL1105F160Q?
The standard lead time for TL1105F160Q is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,515
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
11 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
750
$0.1036
3,000
$0.0990
5,250
$0.0972
7,500
$0.0960
25,500
$0.0894
50,250
$0.0872
100,500
$0.0850
150,000 +
$0.0837
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT