- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1105DF100Q
E-Switch
TL1105DF100Q
Tact Switch - 6mm x 6mm - 100gf - Silver
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tact Switch - 6mm x 6mm - 100gf - Silver
Search Keywords: TL1105DF100Q
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | TL1105DF100Q |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
750 |
| Dimension: | 6 x 7.9 x 13 mm |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 0.98 N |
| Contact Rating @ Voltage: | 0.05@50VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | PC Pins |
Frequently Asked Questions
Is TL1105DF100Q RoHS compliant?
Yes, TL1105DF100Q is RoHS compliant.
What is the lead time for TL1105DF100Q?
The standard lead time for TL1105DF100Q is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
11 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1,875
$0.1360
3,750
$0.1020
5,625
$0.0952
7,500 +
$0.0933
Click for Quote
Log in
to unlock special pricing