E-Switch Authorized Distributor

TL1105B

Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 100000Cycles 0.98N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 12VDC 100000Cycles 0.98N Thru-Hole
Search Keywords: TL1105B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: TL1105B
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 6 x 7.9 x 9.5 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Plunger
Operating Force: 0.98 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TL1105B RoHS compliant?
Yes, TL1105B is RoHS compliant.
What is the lead time for TL1105B?
The standard lead time for TL1105B is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$3.48
10
$3.04
25
$2.57
50 +
$1.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!