- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1100RF260Q
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL1100RF260Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1100RF260Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,050
$0.8424
2,100
$0.5184
3,150
$0.4104
4,200 +
$0.4022
Click for Quote
Log in
to unlock special pricing