- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1100GF160Q
E-Switch
TL1100GF160Q
Tact Switch - 12mm x 12mm - 160gf - Silver
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tact Switch - 12mm x 12mm - 160gf - Silver
Search Keywords: TL1100GF160Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1100GF160Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dimension:13.1 x 18 x 14.75 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:Off (On)
-
Actuator Style:Round Button
-
Operating Force:N/A
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is TL1100GF160Q RoHS compliant?
Yes, TL1100GF160Q is RoHS compliant.
What is the lead time for TL1100GF160Q?
The standard lead time for TL1100GF160Q is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,757
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1000
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$0.6387
250
$0.4894
500
$0.4495
1,000
$0.4099
2,000
$0.3672
3,000
$0.3610
4,000 +
$0.3595
Click for Quote
Log in
to unlock special pricing