- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1100FF160Q
Description
+
Tact Switch - 12mm x 12mm - 160gf - Silver
Search Keywords: TL1100FF160Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1100FF160Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Dimension:12 x 14 x 12 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Plunger
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Can Ship immediately
Buy all 139 in-stock or the regular minimum order quantity of 350
Stock lot only:
139
Minimum Order Quantity:
350
Order Increment:
350
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.2330
350
$0.2118
1,050
$0.2037
2,800
$0.1941
5,250
$0.1936
7,700
$0.1931
25,200
$0.1926
50,050
$0.1922
100,100 +
$0.1917
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments