Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL1100F160Q

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole
Search Keywords: TL1100F160Q
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: TL1100F160Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Dimension: 12 x 14.1 x 7.3 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Projected Plunger
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TL1100F160Q RoHS compliant?
Yes, TL1100F160Q is RoHS compliant.
What is the lead time for TL1100F160Q?
The standard lead time for TL1100F160Q is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,656
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.2687
800
$0.2637
2,800
$0.2537
5,200
$0.2527
7,600
$0.2521
25,200
$0.2514
50,000 +
$0.2508
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!