- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1100EF260Q
Description
+
Tact Switch - 12mm x 12mm - 260gf - Silver
Search Keywords: TL1100EF260Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1100EF260Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Dimension:12 x 14.1 x 7.5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,220
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
400
$0.2283
800
$0.2258
2,800
$0.2211
5,200
$0.1928
7,600
$0.1916
25,200
$0.1822
50,000
$0.1800
100,000 +
$0.1793
Click for Quote
Log in
to unlock special pricing