- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1100CF160Q5JGRY
Description
+
Switch Tactile Spst-no 0.05A 12V
Search Keywords: TL1100CF160Q5JGRY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1100CF160Q5JGRY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
192
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2544
21 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
2,544
$0.5174
5,088
$0.3184
7,632
$0.2521
10,176 +
$0.2470
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments