- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1030AF500AQJ
E-Switch
TL1030AF500AQJ
Tactile Switch, 0.05A, 12VDC, 500GF, SMD;
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tactile Switch, 0.05A, 12VDC, 500GF, SMD;
Search Keywords: TL1030AF500AQJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1030AF500AQJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Frequently Asked Questions
Is TL1030AF500AQJ RoHS compliant?
Yes, TL1030AF500AQJ is RoHS compliant.
What is the lead time for TL1030AF500AQJ?
The standard lead time for TL1030AF500AQJ is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
4,000
$0.3250
8,000
$0.2000
12,000
$0.1583
16,000 +
$0.1552
Click for Quote
Log in
to unlock special pricing