- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- TL1014BF220QG
E-Switch
TL1014BF220QG
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.16N SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TL1014BF220QG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3300 -
Dimension:6.4mm x 4.5mm x 1.614052mm
-
Mounting:Surface Mount14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Rectangular Button14026
-
Operating Force:2.16 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle14029
-
Termination Style:Gull Wing14059
-
Seal:N/A
-
Seal Location:N/A