Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

TL1014AF160QG

Micro-Miniature Right Angle SMT Tact - 160gf - SPST - Silver - No Boss

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Micro-Miniature Right Angle SMT Tact - 160gf - SPST - Silver - No Boss
Search Keywords: TL1014AF160QG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: TL1014AF160QG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Dimension: 6.4 x 4.5 x 1.6 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Rectangular Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Right Angle
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TL1014AF160QG RoHS compliant?
Yes, TL1014AF160QG is RoHS compliant.
What is the lead time for TL1014AF160QG?
The standard lead time for TL1014AF160QG is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 365
Can Ship immediately Buy all 365 in-stock or the regular minimum order quantity of 1000
Stock lot only:
365
Minimum Order Quantity:
1000
7 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4215
1,000
$0.3832
3,300
$0.3756
6,600
$0.3747
9,900
$0.3737
13,200
$0.3728
16,500
$0.3719
26,400
$0.3709
52,800 +
$0.3700
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!