- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- TD4700BQ
Description
+
The TD4700BQ is a normally open, surface-mount tactile switch designed for low-current applications.
Search Keywords: TD4700BQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TD4700BQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2600 -
Pole Throw Configuration:SPST
-
Actuator Style:Lever
-
Total Travel:1.5 mm
-
Operating Force:0.49 N
-
Maximum Current Rating:0.001@5VDC A
-
Mounting:Surface Mount
-
Terminal Type:J-Lead
-
Electrical Life:100000 Cycles
-
Operating Temperature:-10 to 60 °C
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Buy all 25 in-stock or the regular minimum order quantity of 500
On Order:
2,600
can ship 7/30/26
Stock lot only:
25
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
650
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$1.7171
500
$1.5610
650
$1.5570
1,300
$0.9580
1,950
$0.7590
2,600 +
$0.7440
Click for Quote
Log in
to unlock special pricing