- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- TD4700AQ
Description
+
Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R
Search Keywords: TD4700AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:TD4700AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2600 -
Pole Throw Configuration:SPST
-
Actuator Style:Lever
-
Total Travel:1.5 mm
-
Operating Force:0.49 N
-
Maximum Current Rating:0.001@5VDC A
-
Mounting:Surface Mount
-
Terminal Type:J-Lead
-
Electrical Life:100000 Cycles
-
Operating Temperature:-10 to 60 °C
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13000
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
13,000
$1.901
26,000
$0.971
39,000
$0.661
52,000 +
$0.648
Click for Quote
Log in
to unlock special pricing